Part Details for RMC1/10-110K-1% by SEI Stackpole Electronics Inc
Overview of RMC1/10-110K-1% by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/10-110K-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 110K Ohm, 150V, 1±%, 0805 Case Size | 35000 |
|
$0.0030 / $0.0160 | Buy Now |