Part Details for RMC1/16S-150JTH by Kamaya Inc
Overview of RMC1/16S-150JTH by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16S-150JTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16S-150JTHTR-ND
|
DigiKey | RES 15 OHM 5% 1/10W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0015 | Buy Now |
DISTI #
791-RMC1/16S-150JTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 15R 5% | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
Bristol Electronics | 237906 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 15OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 190324 |
|
$0.0900 / $0.6000 | Buy Now |
Part Details for RMC1/16S-150JTH
RMC1/16S-150JTH CAD Models
RMC1/16S-150JTH Part Data Attributes
|
RMC1/16S-150JTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-150JTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-150JTH
This table gives cross-reference parts and alternative options found for RMC1/16S-150JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-150JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402LF-150-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC1/16S-150JTH vs WCR0402LF-150-J-P-LT |
SG73P1ETTPD150J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-150JTH vs SG73P1ETTPD150J |
RK73B1ETTPS150J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-150JTH vs RK73B1ETTPS150J |
RK73B1EGTPS150J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-150JTH vs RK73B1EGTPS150J |
D1004020A1509JMZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC1/16S-150JTH vs D1004020A1509JMZ |
WCR-WCR0402LF-150-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | RMC1/16S-150JTH vs WCR-WCR0402LF-150-J-P-LT |
RK73B1ELTPB150J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-150JTH vs RK73B1ELTPB150J |
RK73B1ERTTPB150J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-150JTH vs RK73B1ERTTPB150J |
HQ02WGJ0150T4E | Fixed Resistor, 0.0625W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-150JTH vs HQ02WGJ0150T4E |
RC0402JR-7W15RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16S-150JTH vs RC0402JR-7W15RL |