Part Details for RMC1/2K2800FTE by Kamaya Inc
Overview of RMC1/2K2800FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/2K2800FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/2K2800FTETR-ND
|
DigiKey | RES 280 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0124 | Buy Now |
DISTI #
791-RMC1/2K2800FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 280R 1% Lead Free | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for RMC1/2K2800FTE
RMC1/2K2800FTE CAD Models
RMC1/2K2800FTE Part Data Attributes:
|
RMC1/2K2800FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2K2800FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2K2800FTE
This table gives cross-reference parts and alternative options found for RMC1/2K2800FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2K2800FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTEB2800F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2K2800FTE vs RK73H2HLTEB2800F |
MC2010-2800-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K2800FTE vs MC2010-2800-FTW |
MC2010-2800-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/2K2800FTE vs MC2010-2800-FT101W |
RTT202800FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMC1/2K2800FTE vs RTT202800FE3 |
BCTS002010-2800FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RMC1/2K2800FTE vs BCTS002010-2800FTE |
RK73HW2HLTEB2800F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2K2800FTE vs RK73HW2HLTEB2800F |
RMEF2010FT280R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMC1/2K2800FTE vs RMEF2010FT280R |
RC2010F2800-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RMC1/2K2800FTE vs RC2010F2800-07-T70 |
201007F2800T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K2800FTE vs 201007F2800T4E |
MR20X2800FGL | Fixed Resistor, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/2K2800FTE vs MR20X2800FGL |