Part Details for RMC1/4JPTE by Kamaya Inc
Overview of RMC1/4JPTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4JPTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC1/4JPTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 JUMP RoHS: Compliant | 13107 |
|
$0.0060 / $0.1200 | Buy Now |
|
NAC | 1210 0 ohm RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 28000 |
|
$0.0180 / $0.0700 | Buy Now |
Part Details for RMC1/4JPTE
RMC1/4JPTE CAD Models
RMC1/4JPTE Part Data Attributes
|
RMC1/4JPTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4JPTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, 200V, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RMC1/4JPTE
This table gives cross-reference parts and alternative options found for RMC1/4JPTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4JPTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4JPTE vs RC1210JR-130RP |
CR35-000B | Fixed Resistor, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/4JPTE vs CR35-000B |
RMNW35JPTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4JPTE vs RMNW35JPTP |
CR35000B | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/4JPTE vs CR35000B |
RMEF1210ZT0R00 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMC1/4JPTE vs RMEF1210ZT0R00 |
RC1210JR-070RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4JPTE vs RC1210JR-070RP |
RCA12100000ZSEA | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RMC1/4JPTE vs RCA12100000ZSEA |