Part Details for RMC1/8K3482DTP by Kamaya Inc
Overview of RMC1/8K3482DTP by Kamaya Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/8K3482DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/8K3482DTPTR-ND
|
DigiKey | RES 34.8K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
791-RMC1/8K3482DTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 34K8 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/8K3482DTP
RMC1/8K3482DTP CAD Models
RMC1/8K3482DTP Part Data Attributes
|
RMC1/8K3482DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/8K3482DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/8K3482DTP
This table gives cross-reference parts and alternative options found for RMC1/8K3482DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8K3482DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-3482-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/8K3482DTP vs MC1206-3482-DB101W |
MC1206P-3482-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC1/8K3482DTP vs MC1206P-3482-DT101 |
MC1206P-3482-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC1/8K3482DTP vs MC1206P-3482-DT101Q |
CR32-3482DB | Fixed Resistor, Wire Wound, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/8K3482DTP vs CR32-3482DB |
RMC1/8K3482DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC1/8K3482DTP vs RMC1/8K3482DB |
CR-06DLF--34K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMC1/8K3482DTP vs CR-06DLF--34K8 |
RMGW32K3482DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC1/8K3482DTP vs RMGW32K3482DB |
CR32-3482-DK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RMC1/8K3482DTP vs CR32-3482-DK |
CR1206-4W-3482DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RMC1/8K3482DTP vs CR1206-4W-3482DPT-13 |
SG73P2BTTDD3482D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC1/8K3482DTP vs SG73P2BTTDD3482D |