Datasheets
RMC1/8K3483FTP by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for RMC1/8K3483FTP by Kamaya Inc

Overview of RMC1/8K3483FTP by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMC1/8K3483FTP

Part # Distributor Description Stock Price Buy
DISTI # 2315-RMC1/8K3483FTPTR-ND
DigiKey RES 348K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0050
$0.0050 Buy Now
DISTI # 791-RMC1/8K3483FTP
Mouser Electronics Thick Film Resistors - SMD 1206 348K 1% Lead Free RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0280
  • 100 $0.0120
  • 1,000 $0.0050
  • 5,000 $0.0030
$0.0030 / $0.1000 Order Now

Part Details for RMC1/8K3483FTP

RMC1/8K3483FTP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC1/8K3483FTP Part Data Attributes

RMC1/8K3483FTP Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMC1/8K3483FTP Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 348000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMC1/8K3483FTP

This table gives cross-reference parts and alternative options found for RMC1/8K3483FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8K3483FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASC1206-348KFT5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors RMC1/8K3483FTP vs ASC1206-348KFT5
232272913484L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RMC1/8K3483FTP vs 232272913484L
FWF06FW-3483 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RMC1/8K3483FTP vs FWF06FW-3483
RK73H2BXTE3483F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RMC1/8K3483FTP vs RK73H2BXTE3483F
RC1206F3483-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RMC1/8K3483FTP vs RC1206F3483-07-T70
MC1206-3483-FT RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 348000ohm, SURFACE MOUNT, 1206, CHIP RCD Components Inc RMC1/8K3483FTP vs MC1206-3483-FT
CR1206F348KD50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RMC1/8K3483FTP vs CR1206F348KD50
RC1206F3483 RES,SMT,THICK FILM,348K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE Synton-Tech Corp RMC1/8K3483FTP vs RC1206F3483
CRCW1206348KFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RMC1/8K3483FTP vs CRCW1206348KFKEBC
MC12063483FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMC1/8K3483FTP vs MC12063483FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/8K3483FTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/8K3483FTP by Kamaya Inc

  • Please alert me when RMC1/8K3483FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMC1/8K3483FTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/8K3483FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMC1/8K3483FTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/8K3483FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/8K3483FTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: