Part Details for RMCA0402FT27K4 by SEI Stackpole Electronics Inc
Overview of RMCA0402FT27K4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMCA0402FT27K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCA0402FT27K4
|
Avnet Americas | THICK FILM - AUTOMOTIVE GRADE RES, 0402, 27.4 KOHM, 1%, 0.0625W, AUTO (Alt: RMCA0402FT27K4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
708-RMCA0402FT27K4
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0402, 27.4 Kohm, 1%, 0.0625W, AUTO RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0022 | Buy Now |
|
South Electronics | RMCA0402FT27K4 | 0 |
|
$0.0022 | RFQ |