Part Details for RMCA0603FT27K4-UP by SEI Stackpole Electronics Inc
Overview of RMCA0603FT27K4-UP by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMCA0603FT27K4-UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCA0603FT27K4-UP
|
Avnet Americas | THICK FILM - AUTOMOTIVE GRADE RES, 0603, 27.4 KOHM, 1%, 0.33W, AUTO (Alt: RMCA0603FT27K4-UP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0077 / $0.0084 | Buy Now |
DISTI #
708-RMCA0603FT27K4UP
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0603, 27.4 Kohm, 1%, 0.33W, AUTO RoHS: Compliant | 0 |
|
$0.0080 / $0.0120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0075 | Buy Now |
|
South Electronics | RMCA0603FT27K4-UP | 0 |
|
$0.0075 | RFQ |