-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT174KCT-ND
|
DigiKey | RES 174K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
158311 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT174K
|
Avnet Americas | Res Thick Film 0402 174K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT174K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
708-RMCF0402FT174K
|
Mouser Electronics | Thick Film Resistors - SMD 174KOhms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 20000 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07141238
|
Arrow Electronics | Res Thick Film 0402 174K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5411 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2102 Container: Cut Strips | Americas - 5411 |
|
$0.0016 | Buy Now |
|
Future Electronics | RMCF Series 0402 0.063 W 174 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0015 / $0.0018 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 250000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
29058208
|
Verical | Res Thick Film 0402 174K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 250000 |
|
$0.0068 | Buy Now |
DISTI #
53715273
|
Verical | Res Thick Film 0402 174K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5411 Package Multiple: 1 Date Code: 2102 | Americas - 5411 |
|
$0.0016 | Buy Now |
|
Bristol Electronics | 9986 |
|
RFQ | ||
|
Quest Components | 7696 |
|
$0.0050 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT174K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT174K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402FT174K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT174K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF04FT1743 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 174000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RMCF0402FT174K vs RMF04FT1743 |
CR0402-FX-1743GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMCF0402FT174K vs CR0402-FX-1743GPF |
CDF0402174K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMCF0402FT174K vs CDF0402174K1%100PPM/KNP5 |
CRCW0402174KFKEEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMCF0402FT174K vs CRCW0402174KFKEEC |
CPW10-1743-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402FT174K vs CPW10-1743-FK |
RTT021743FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMCF0402FT174K vs RTT021743FH4 |
CDP0402174K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMCF0402FT174K vs CDP0402174K1%100PPM/KNP10 |
RTT021743FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMCF0402FT174K vs RTT021743FH3 |
RMEF0402FT174K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMCF0402FT174K vs RMEF0402FT174K |
AF0402FR-7D174KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 174000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMCF0402FT174K vs AF0402FR-7D174KL |