-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2512JT240KCT-ND
|
DigiKey | RES 240K OHM 5% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4518 In Stock |
|
$0.0253 / $0.2200 | Buy Now |
DISTI #
RMCF2512JT240K
|
Avnet Americas | Res Thick Film 2512 240K Ohm 5% 1W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512JT240K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 44000 Factory Stock |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
708-RMCF2512JT240K
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2512, 240 Kohm, 5%, 1W RoHS: Compliant | 0 |
|
$0.0240 / $0.0330 | Order Now |
|
Future Electronics | RMCF Series 2512 240 kOhm ±5% 1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 212000Reel |
|
$0.0328 / $0.0367 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 64000 Factory Stock |
|
$0.0317 / $0.0371 | Buy Now |
DISTI #
27464315
|
Verical | Res Thick Film 2512 240K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 64000 |
|
$0.1138 / $0.1419 | Buy Now |
DISTI #
81003539
|
Verical | Res Thick Film 2512 240K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2351 | Americas - 52000 |
|
$0.0527 | Buy Now |
|
NAC | RESISTOR, 2512, 240 Kohm, 5%, 1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 64000 |
|
$0.0625 / $0.0830 | Buy Now |
|
Master Electronics | RoHS: Compliant | 64000 Factory Stock |
|
$0.0317 / $0.0371 | Buy Now |
|
South Electronics | RMCF2512JT240K | 64000 |
|
$0.0219 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2512JT240K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2512JT240K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2512JT240K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512JT240K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ1TYJ244U | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMCF2512JT240K vs ERJ1TYJ244U |
RK73BW3ARTTEB244J | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT240K vs RK73BW3ARTTEB244J |
WCR-WCR2512LF-244-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | RMCF2512JT240K vs WCR-WCR2512LF-244-J-E-LT |
RM73B3ATED244J | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMCF2512JT240K vs RM73B3ATED244J |
RK73B3ATTEB244J | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT240K vs RK73B3ATTEB244J |
RTT25244JE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RMCF2512JT240K vs RTT25244JE2 |
RMF25JE244 | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RMCF2512JT240K vs RMF25JE244 |
CR2512J240KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMCF2512JT240K vs CR2512J240KE04 |
RK73BW3ATBK244J | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT240K vs RK73BW3ATBK244J |
FCF25JX-244-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 240000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMCF2512JT240K vs FCF25JX-244-W |