-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0805FT124RCT-ND
|
DigiKey | RES 124 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
RMCS0805FT124R
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0805 124Ohm 1% 1/8W ±100ppm/°C Molded T/R (Alt: RMCS0805FT124R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0041 / $0.0045 | Buy Now |
DISTI #
708-RMCS0805FT124R
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0805, 124 ohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0050 / $0.0070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0041 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0041 / $0.0048 | Buy Now | |
DISTI #
RMCS0805FT124R
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0805 124Ohm 1% 1/8W ±100ppm/°C Molded T/R (Alt: RMCS0805FT124R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0041 / $0.0045 | Buy Now |
|
NAC | RESISTOR, AS, 0805, 124 ohm, 1%, 0.125W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0080 / $0.0110 | Buy Now |
|
South Electronics | RMCS0805FT124R | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0805FT124R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0805FT124R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCS0805FT124R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805FT124R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW20K1240FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMCS0805FT124R vs RMNW20K1240FTP |
RMC08051241% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RMCS0805FT124R vs RMC08051241% |
CRCW0805124RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMCS0805FT124R vs CRCW0805124RFKEAC |
RMC-101240FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RMCS0805FT124R vs RMC-101240FR |
RK73H2ATTPD1240F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCS0805FT124R vs RK73H2ATTPD1240F |
RMC1/10K1240FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RMCS0805FT124R vs RMC1/10K1240FBA |
RS-05K1240FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RMCS0805FT124R vs RS-05K1240FT |
CR21-1240-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RMCS0805FT124R vs CR21-1240-FL |
RK73H2AGTDB1240F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCS0805FT124R vs RK73H2AGTDB1240F |
RTT051240FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMCS0805FT124R vs RTT051240FTP |