-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0805FT15R8CT-ND
|
DigiKey | RES 15.8 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0078 | Buy Now |
DISTI #
RMCS0805FT15R8
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0805 15.8Ohm 1% 1/8W ±100ppm/°C Molded T/R (Alt: RMCS0805FT15R8) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0041 / $0.0045 | Buy Now |
DISTI #
708-RMCS0805FT15R8
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0805, 15.8 ohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0050 / $0.0070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0041 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0041 / $0.0048 | Buy Now | |
DISTI #
RMCS0805FT15R8
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0805 15.8Ohm 1% 1/8W ±100ppm/°C Molded T/R (Alt: RMCS0805FT15R8) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0041 / $0.0045 | Buy Now |
DISTI #
RMCS0805FT15R8
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0805 15.8Ohm 1% 1/8W ±100ppm/°C Molded T/R (Alt: RMCS0805FT15R8) RoHS: Compliant Min Qty: 5001 Package Multiple: 5001 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0041 / $0.0045 | Buy Now |
|
NAC | RESISTOR, AS, 0805, 15.8 ohm, 1%, 0.125W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0080 / $0.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0805FT15R8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0805FT15R8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCS0805FT15R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805FT15R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0515R8FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RMCS0805FT15R8 vs RTT0515R8FP2 |
RMC1/10K15R8FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RMCS0805FT15R8 vs RMC1/10K15R8FBA |
FCF05FS-15R8-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMCS0805FT15R8 vs FCF05FS-15R8-W |
FCF05FT-15R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMCS0805FT15R8 vs FCF05FT-15R8 |
AR0805FR-0715R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0805FT15R8 vs AR0805FR-0715R8 |
MC0805-15R8-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMCS0805FT15R8 vs MC0805-15R8-FT |
FCF05FW-15R8-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMCS0805FT15R8 vs FCF05FW-15R8-W |
CDF080515R81%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RMCS0805FT15R8 vs CDF080515R81%100PPM/KNP5 |
WR08X15R8FGLJ | Fixed Resistor, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS0805FT15R8 vs WR08X15R8FGLJ |
TFA0805R15R8F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RMCS0805FT15R8 vs TFA0805R15R8F-T5 |