-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCW1225FT6M20CT-ND
|
DigiKey | RES 6.2M OHM 1% 2W 1225 Min Qty: 4000 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1356 | Buy Now |
DISTI #
RMCW1225FT6M20
|
Avnet Americas | Resistor Thick Film 1225 6.2MOhm 1% 2W ±100ppm/°C Molded T/R (Alt: RMCW1225FT6M20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1088 / $0.1190 | Buy Now |
DISTI #
708-RMCW1225FT6M20
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1225, 6.2 Mohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.1150 / $0.1280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1104 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1120 / $0.3580 | Buy Now | |
DISTI #
RMCW1225FT6M20
|
Avnet Americas | Resistor Thick Film 1225 6.2MOhm 1% 2W ±100ppm/°C Molded T/R (Alt: RMCW1225FT6M20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1088 / $0.1190 | Buy Now |
|
NAC | RESISTOR, 1225, 6.2 Mohm, 1%, 2W - Thick Film Chip Resistor - Wide Termination RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2125 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCW1225FT6M20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCW1225FT6M20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |