Part Details for RMDM-25PCBRP-A174 by ITT Interconnect Solutions
Overview of RMDM-25PCBRP-A174 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMDM-25PCBRP-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMDM-25PCBRP-A174
|
Avnet Americas | - Bulk (Alt: RMDM-25PCBRP-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$163.2375 / $406.8520 | Buy Now |
DISTI #
965-RMDM25PCBRPA174
|
Mouser Electronics | D-Sub Micro-D Connectors RMDM25PCBRPA174 RoHS: Compliant | 0 |
|
$297.6300 / $308.7000 | Order Now |
DISTI #
ITTRMDM-25PCBRP-A174
|
Heilind Electronics | RMDM-25PCBRP-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$255.9300 / $476.4900 | Buy Now |
DISTI #
RMDM-25PCBRP-A174
|
Avnet Americas | - Bulk (Alt: RMDM-25PCBRP-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$163.2375 / $406.8520 | Buy Now |
DISTI #
RMDM-25PCBRP-A174
|
Avnet Americas | - Bulk (Alt: RMDM-25PCBRP-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$163.2375 / $406.8520 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$255.9300 / $476.4900 | Buy Now |
Part Details for RMDM-25PCBRP-A174
RMDM-25PCBRP-A174 CAD Models
RMDM-25PCBRP-A174 Part Data Attributes
|
RMDM-25PCBRP-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDM-25PCBRP-A174
ITT Interconnect Solutions
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for RMDM-25PCBRP-A174
This table gives cross-reference parts and alternative options found for RMDM-25PCBRP-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDM-25PCBRP-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-25PL2P-A141 | D Microminiature Connector, 25 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-25PCBRP-A174 vs RMDM-25PL2P-A141 |
CPD025P-05S015 | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | RMDM-25PCBRP-A174 vs CPD025P-05S015 |
MDWM4L-25PCBSR4U-.110 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, | Glenair Inc | RMDM-25PCBRP-A174 vs MDWM4L-25PCBSR4U-.110 |
MCD-M1-X-25P5C5-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-25PCBRP-A174 vs MCD-M1-X-25P5C5-18.0 |
MCD-M1-R-25S0B6-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-25PCBRP-A174 vs MCD-M1-R-25S0B6-18.0 |
RMDM-25PCBRP-TA30 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-25PCBRP-A174 vs RMDM-25PCBRP-TA30 |
HDMRCP-D51T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-25PCBRP-A174 vs HDMRCP-D51T |
MFX025P-LA3-1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | RMDM-25PCBRP-A174 vs MFX025P-LA3-1 |
GMSM3-25P-4C4-.375M1 | D Microminiature Connector, 25 Contact(s), Male, Plug, | Glenair Inc | RMDM-25PCBRP-A174 vs GMSM3-25P-4C4-.375M1 |
DCDA25P6C418.0MC198 | D Microminiature Connector, 25 Contact(s), Male | Glenair Inc | RMDM-25PCBRP-A174 vs DCDA25P6C418.0MC198 |