Part Details for RMDM-25PCBRP-L61 by ITT Interconnect Solutions
Overview of RMDM-25PCBRP-L61 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMDM-25PCBRP-L61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN RMDM-25PCBRP-L61
|
Avnet Americas | MICRO 25 M LP R/A PCB JACKP NI - Bulk (Alt: CAN RMDM-25PCBRP-L61) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN RMDM-25PCBRP-L61
|
Avnet Americas | MICRO 25 M LP R/A PCB JACKP NI - Bulk (Alt: CAN RMDM-25PCBRP-L61) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN RMDM-25PCBRP-L61
|
Avnet Americas | MICRO 25 M LP R/A PCB JACKP NI - Bulk (Alt: CAN RMDM-25PCBRP-L61) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for RMDM-25PCBRP-L61
RMDM-25PCBRP-L61 CAD Models
RMDM-25PCBRP-L61 Part Data Attributes
|
RMDM-25PCBRP-L61
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDM-25PCBRP-L61
ITT Interconnect Solutions
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for RMDM-25PCBRP-L61
This table gives cross-reference parts and alternative options found for RMDM-25PCBRP-L61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDM-25PCBRP-L61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-25PL2P-A141 | D Microminiature Connector, 25 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-25PCBRP-L61 vs RMDM-25PL2P-A141 |
CPD025P-05S015 | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | RMDM-25PCBRP-L61 vs CPD025P-05S015 |
MDWM4L-25PCBSR4U-.110 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, | Glenair Inc | RMDM-25PCBRP-L61 vs MDWM4L-25PCBSR4U-.110 |
MCD-M1-X-25P5C5-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-25PCBRP-L61 vs MCD-M1-X-25P5C5-18.0 |
MCD-M1-R-25S0B6-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-25PCBRP-L61 vs MCD-M1-R-25S0B6-18.0 |
RMDM-25PCBRP-TA30 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | RMDM-25PCBRP-L61 vs RMDM-25PCBRP-TA30 |
HDMRCP-D51T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-25PCBRP-L61 vs HDMRCP-D51T |
MFX025P-LA3-1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | RMDM-25PCBRP-L61 vs MFX025P-LA3-1 |
GMSM3-25P-4C4-.375M1 | D Microminiature Connector, 25 Contact(s), Male, Plug, | Glenair Inc | RMDM-25PCBRP-L61 vs GMSM3-25P-4C4-.375M1 |
DCDA25P6C418.0MC198 | D Microminiature Connector, 25 Contact(s), Male | Glenair Inc | RMDM-25PCBRP-L61 vs DCDA25P6C418.0MC198 |