Part Details for RMEF0402FT15R8 by SEI Stackpole Electronics Inc
Overview of RMEF0402FT15R8 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF0402FT15R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF0402FT15R8-ND
|
DigiKey | RES 15.8 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
RMEF0402FT15R8
|
Avnet Americas | Resistor General Purpose Thick Film 0402 15.8 Ohm 1% 1/16W ±250ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0402FT15R8) RoHS: Compliant Min Qty: 10001 Package Multiple: 10001 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
708-RMEF0402FT15R8
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 0402, 15.8 ohm, 1%, 0.0625W RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0032 / $0.0037 | Buy Now | |
DISTI #
RMEF0402FT15R8
|
Avnet Americas | Resistor General Purpose Thick Film 0402 15.8 Ohm 1% 1/16W ±250ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0402FT15R8) RoHS: Compliant Min Qty: 10001 Package Multiple: 10001 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
RMEF0402FT15R8
|
Avnet Americas | Resistor General Purpose Thick Film 0402 15.8 Ohm 1% 1/16W ±250ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0402FT15R8) RoHS: Compliant Min Qty: 10001 Package Multiple: 10001 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0031 | Buy Now |
|
NAC | RES Pb Free, 0402, 15.8 ohm, 1%, 0.0625W RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for RMEF0402FT15R8
RMEF0402FT15R8 CAD Models
RMEF0402FT15R8 Part Data Attributes
|
RMEF0402FT15R8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF0402FT15R8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMEF0402FT15R8
This table gives cross-reference parts and alternative options found for RMEF0402FT15R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF0402FT15R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF040215R81%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RMEF0402FT15R8 vs ADF040215R81%100PPM/KNP |
RTT0215R8FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RMEF0402FT15R8 vs RTT0215R8FH4 |
CDP040215R81%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMEF0402FT15R8 vs CDP040215R81%100PPM/KNS |
ADF040215R81%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RMEF0402FT15R8 vs ADF040215R81%100PPM/KNP20 |
ADF040215R81%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RMEF0402FT15R8 vs ADF040215R81%100PPM/KNP10 |
AF0402FR-7D15R8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMEF0402FT15R8 vs AF0402FR-7D15R8L |
CRCW040215R8FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMEF0402FT15R8 vs CRCW040215R8FKEDC |
RTT0215R8FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RMEF0402FT15R8 vs RTT0215R8FH2 |
ADF040215R81%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RMEF0402FT15R8 vs ADF040215R81%100PPM/KNS |
CPW10-15R8-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMEF0402FT15R8 vs CPW10-15R8-FK |