Part Details for RMEF2512FT15R8 by SEI Stackpole Electronics Inc
Overview of RMEF2512FT15R8 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2512FT15R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2512FT15R8-ND
|
DigiKey | RES 15.8 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1995 | Buy Now |
DISTI #
RMEF2512FT15R8
|
Avnet Americas | Resistor General Purpose Thick Film 2512 15.8 Ohm 1% 1W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2512FT15R8) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
708-RMEF2512FT15R8
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2512, 15.8 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.1670 / $0.1890 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1720 / $0.2500 | Buy Now | |
DISTI #
RMEF2512FT15R8
|
Avnet Americas | Resistor General Purpose Thick Film 2512 15.8 Ohm 1% 1W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2512FT15R8) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
RMEF2512FT15R8
|
Avnet Americas | Resistor General Purpose Thick Film 2512 15.8 Ohm 1% 1W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2512FT15R8) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.1750 | Buy Now |
|
NAC | RES Pb Free, 2512, 15.8 ohm, 1%, 1W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for RMEF2512FT15R8
RMEF2512FT15R8 CAD Models
RMEF2512FT15R8 Part Data Attributes
|
RMEF2512FT15R8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2512FT15R8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2512FT15R8
This table gives cross-reference parts and alternative options found for RMEF2512FT15R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2512FT15R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTEB15R8F | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMEF2512FT15R8 vs RK73HW3ALTEB15R8F |
RC2512FK-0715R8P | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMEF2512FT15R8 vs RC2512FK-0715R8P |
RCM6432F15R8CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMEF2512FT15R8 vs RCM6432F15R8CS |
RMC-2415R8FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RMEF2512FT15R8 vs RMC-2415R8FB |
RMCS115.81%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMEF2512FT15R8 vs RMCS115.81%A |
RTT2515R8FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMEF2512FT15R8 vs RTT2515R8FTE |
FCF25FX-15R8-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMEF2512FT15R8 vs FCF25FX-15R8-W |
BCTS002512-15R8FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RMEF2512FT15R8 vs BCTS002512-15R8FTE |
RK73HW3ARTTE15R8F | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMEF2512FT15R8 vs RK73HW3ARTTE15R8F |
239076361589L | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMEF2512FT15R8 vs 239076361589L |