Part Details for RMK33N5KF25KB by Vishay Intertechnologies
Overview of RMK33N5KF25KB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RMK33N5KF25KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8061
|
Newark | Rmk 33N 5K 25K 1% 0,1% E /Waffle Pack |Vishay RMK33N5KF25KB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9400 / $17.7600 | Buy Now |
DISTI #
RMK33N5KF25KB
|
Avnet Americas | Voltage Divider, 5 kOhm, 25 kOhm, 5:1, ± 10 ppm/°C, 3-Pin, Surface Mount - Waffle Pack (Alt: RMK33N5KF25KB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.4314 / $20.8613 | Buy Now |
DISTI #
RMK33N5KF25KB
|
Avnet Americas | Voltage Divider, 5 kOhm, 25 kOhm, 5:1, ± 10 ppm/°C, 3-Pin, Surface Mount - Waffle Pack (Alt: RMK33N5KF25KB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.4314 / $20.8613 | Buy Now |
DISTI #
RMK33N5KF25KB
|
Avnet Abacus | Voltage Divider, 5 kOhm, 25 kOhm, 5:1, � 10 ppm/�C, 3-Pin, Surface Mount (Alt: RMK33N5KF25KB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RMK33N5KF25KB
RMK33N5KF25KB CAD Models
RMK33N5KF25KB Part Data Attributes:
|
RMK33N5KF25KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMK33N5KF25KB
Vishay Intertechnologies
Array/Network Resistor, Center Tap, 0.05W, 5000ohm, 100V, 1% +/-Tol, -10,10ppm/Cel, 0303
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Construction | Chip | |
Network Type | DIVIDER | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 0.855 mm | |
Package Style | SMT | |
Package Width | 0.855 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 5000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0303 | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | ALUMINUM | |
Tolerance | 1% | |
Working Voltage | 100 V |