Part Details for RMKD408-100KWP by Vishay Intertechnologies
Overview of RMKD408-100KWP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RMKD408-100KWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMKD408-100KWP
|
Avnet Americas | Res Thin Film NET 100K Ohm 0.05% 1/8W ±10ppm/°C ISOL Molded 8-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: RMKD408-100KWP) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$117.5067 / $292.4967 | Buy Now |
DISTI #
RMKD408-100KWP
|
Avnet Americas | Res Thin Film NET 100K Ohm 0.05% 1/8W ±10ppm/°C ISOL Molded 8-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: RMKD408-100KWP) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$117.5067 / $292.4967 | Buy Now |
DISTI #
RMKD408-100KWP
|
Avnet Americas | Res Thin Film NET 100K Ohm 0.05% 1/8W ±10ppm/°C ISOL Molded 8-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: RMKD408-100KWP) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$117.5067 / $292.4967 | Buy Now |
Part Details for RMKD408-100KWP
RMKD408-100KWP CAD Models
RMKD408-100KWP Part Data Attributes
|
RMKD408-100KWP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMKD408-100KWP
Vishay Intertechnologies
Array/Network Resistor, Isolated, 0.125W, 100000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 4029,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Hermetic | |
JESD-609 Code | e4 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Isolated | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 10.2 mm | |
Package Style | DIP | |
Package Width | 7.37 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4029 | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 0.05% | |
Working Voltage | 100 V |