Part Details for RMKD816-2KWP by Vishay Intertechnologies
Overview of RMKD816-2KWP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RMKD816-2KWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6941
|
Newark | Rmkd 816 2K 0,05% 0,02% E4 /Tube |Vishay RMKD816-2KWP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$340.7500 / $361.5600 | Buy Now |
DISTI #
RMKD816-2KWP
|
Avnet Americas | Resistor, Network, 2 kOhm, ± 0.05%, 250 mW, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thin Film - Rail/Tube (Alt: RMKD816-2KWP) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$186.5430 / $446.0904 | Buy Now |
DISTI #
RMKD816-2KWP
|
Avnet Americas | Resistor, Network, 2 kOhm, ± 0.05%, 250 mW, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thin Film - Rail/Tube (Alt: RMKD816-2KWP) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$186.5430 / $446.0904 | Buy Now |
DISTI #
RMKD816-2KWP
|
Avnet Americas | Resistor, Network, 2 kOhm, ± 0.05%, 250 mW, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thin Film - Rail/Tube (Alt: RMKD816-2KWP) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$186.5430 / $446.0904 | Buy Now |
DISTI #
RMKD816-2KWP
|
Avnet Abacus | Resistor, Network, 2 kOhm, � 0.05%, 250 mW, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thin Film (Alt: RMKD816-2KWP) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for RMKD816-2KWP
RMKD816-2KWP CAD Models
RMKD816-2KWP Part Data Attributes
|
RMKD816-2KWP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMKD816-2KWP
Vishay Intertechnologies
Array/Network Resistor, Isolated, 0.25W, 2000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 8029,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Hermetic | |
JESD-609 Code | e4 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Isolated | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.35 mm | |
Package Length | 20.3 mm | |
Package Style | DIP | |
Package Width | 7.37 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8029 | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 0.05% | |
Working Voltage | 100 V |