Part Details for RMPC06-2201FPA by Walsin Technology Corporation
Overview of RMPC06-2201FPA by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMPC06-2201FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMPC06-2201FPA
|
Avnet Asia | Res General Purpose Thick Film 0201 2.2k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R (Alt: RMPC06-2201FPA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |