Part Details for RN-6-375A by SPC Multicomp
Overview of RN-6-375A by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN-6-375A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93N2180
|
Newark | Spacer, Round, Nylon, 0.25In X 9.525Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6.35Mm, Inner Diameter:3.658Mm, Overall Length:9.525Mm, Product Range:-, Body Diameter:0.25", Body Length:9.525Mm Rohs Compliant: Yes |Multicomp RN-6-375A Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 32 |
|
$9.6800 / $11.3800 | Buy Now |
DISTI #
1988750
|
element14 Asia-Pacific | SPACER, ROUND, NYLON, 0.25IN X 9.525MM RoHS: Compliant Min Qty: 1 Container: Pack | 32 |
|
$14.0563 / $15.4361 | Buy Now |
DISTI #
1988750
|
Farnell | SPACER, ROUND, NYLON, 0.25IN X 9.525MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Pack | 32 |
|
$10.4480 / $12.2852 | Buy Now |