Part Details for RN-SMA-4 by Microchip Technology Inc
Overview of RN-SMA-4 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN-SMA-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3256
|
Newark | Antenna, 4" Long, Bluetooth Wireless Module, Accessory Type:4" Long Antenna, For Use With:Roving Networks Bluetooth Wireless Modules, Product Range:- Rohs Compliant: Na |Microchip RN-SMA-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$8.9500 | Buy Now |
DISTI #
28W2046
|
Newark | Antenna, 2.4Ghz, 4In Sma Male Conn, Accessory Type:4" Long Antenna, For Use With:Roving Networks Bluetooth Wireless Modules, Product Range:Rn-Sma, Svhc:No Svhc (15-Jan-2018), Antenna Mounting:Cable, Antenna Polarisation:Omni, Rohs Compliant: Yes |Microchip RN-SMA-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$8.9500 | Buy Now |
DISTI #
740-1017-ND
|
DigiKey | RF ANT 2.4GHZ WHIP SMA MALE 4" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3687 In Stock |
|
$6.9900 / $8.6100 | Buy Now |
DISTI #
RN-SMA-4
|
Avnet Americas | Whip Antenna Vertical 2.45GHz 2.2dBi 50 Ohm Connector Mount - Bag (Alt: RN-SMA-4) RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$6.9900 / $8.6100 | Buy Now |
DISTI #
06W3256
|
Avnet Americas | Whip Antenna Vertical 2.45GHz 2.2dBi 50 Ohm Connector Mount - Bulk (Alt: 06W3256) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 140 Partner Stock |
|
$8.9500 | Buy Now |
DISTI #
765-RN-SMA-4
|
Mouser Electronics | Antennas 2.4GHZ 4" Antenna SMA Male RoHS: Compliant | 703 |
|
$6.9900 / $8.6100 | Buy Now |
DISTI #
RN-SMA-4
|
Microchip Technology Inc | Long range, high performance antenna, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6700 / $8.6100 | Buy Now |
DISTI #
70415058
|
RS | Microchip RN-SMA-4 WiFi Antenna (2.4 GHz) SMA Connector | Microchip Technology Inc. RN-SMA-4 RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3200 / $8.6100 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 143 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.8600 / $7.1700 | Buy Now |
|
Onlinecomponents.com | Antenna Omni-Directional 2.2dBi Gain Bag RoHS: Compliant |
545 In Stock |
|
$6.6800 / $8.8800 | Buy Now |
Part Details for RN-SMA-4
RN-SMA-4 CAD Models
RN-SMA-4 Part Data Attributes
|
RN-SMA-4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN-SMA-4
Microchip Technology Inc
ANTENNA 2.4GHZ 4" SMA MALE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SMA | |
Bandwidth | 120 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2.2 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2450 MHz | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
VSWR-Max | 1.9 |