Part Details for RN-SMA-S-RP by Microchip Technology Inc
Overview of RN-SMA-S-RP by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RN-SMA-S-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2045
|
Newark | Antenna 2.4Ghz, 1Inch W/ Rpsma, Accessory Type:1" Short Antenna, For Use With:Roving Networks Wi-Fi Wireless Modules, Product Range:Rn-Sma, Svhc:No Svhc (15-Jan-2018), Antenna Mounting:Cable, Antenna Polarisation:Omni, Features:1" Rohs Compliant: Yes |Microchip RN-SMA-S-RP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2355 |
|
$5.8700 / $7.2300 | Buy Now |
DISTI #
06W3255
|
Newark | Antenna, 1" Short, Wi-Fi Wireless Module, Accessory Type:1" Short Antenna, For Use With:Roving Networks Wi-Fi Wireless Modules, Product Range:-, Features:1? Short Antenna With Sma Connector, Frequency: 2.4 Ghz, Connector: Sma-Male-Rprohs Compliant: Yes |Microchip RN-SMA-S-RP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 | Buy Now |
DISTI #
740-1039-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR RP-SMA ML Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2439 In Stock |
|
$5.6400 / $6.9500 | Buy Now |
DISTI #
RN-SMA-S-RP
|
Avnet Americas | Antenna Wireless 0.56dB 2400MHz Bag - Bag (Alt: RN-SMA-S-RP) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Container: Bag | 0 |
|
$5.6400 / $6.9500 | Buy Now |
DISTI #
765-RN-SMA-S-RP
|
Mouser Electronics | Antennas 2.4GHZ 1" Stubby Rev Pol SMA Antenna RoHS: Compliant | 1500 |
|
$5.6400 / $6.9500 | Buy Now |
DISTI #
RN-SMA-S-RP
|
Microchip Technology Inc | 1' antenna with reverse polarity SMA connector, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.0700 / $6.9500 | Buy Now |
DISTI #
70415060
|
RS | Microchip WiFi Antenna (2.4GHz) SMA Connector,1" Short Antenna | Microchip Technology Inc. RN-SMA-S-RP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 151 |
|
$5.2100 / $6.9500 | Buy Now |
|
Future Electronics | RN_SMA Series 1" Short Antenna Reverse Polarity SMA Connector RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 6Bag |
|
$5.4900 / $5.7200 | Buy Now |
|
Future Electronics | RN_SMA Series 1" Short Antenna Reverse Polarity SMA Connector RoHS: Non Compliant pbFree: Yes Min Qty: 172 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.5300 / $5.7700 | Buy Now |
|
Onlinecomponents.com | Straight RF Antenna - 1” - 2.4 GHz - SMA-Male-RP Connector - Roving Networks Wi-Fi Wireless Modules. RoHS: Compliant |
125 In Stock |
|
$4.9800 / $6.8500 | Buy Now |
Part Details for RN-SMA-S-RP
RN-SMA-S-RP CAD Models
RN-SMA-S-RP Part Data Attributes
|
RN-SMA-S-RP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN-SMA-S-RP
Microchip Technology Inc
ANTENNA 2.4GHZ RPSMA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SMA-M | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO |