-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 300V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5748
|
Newark | Filter, Common Mode, 1.6Mh, 1.5A, Rad, Dc Current Rating:1.5A, Product Range:Rn Series, Inductance:1.6Mh Rohs Compliant: Yes |Schaffner RN102-1.5-02-1M6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5089 |
|
$1.2000 / $2.1000 | Buy Now |
DISTI #
817-2085-ND
|
DigiKey | CMC 1.6MH 1.5A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6541 In Stock |
|
$0.9842 / $2.0200 | Buy Now |
DISTI #
631-RN102-1.5-02-1M6
|
Mouser Electronics | Common Mode Chokes / Filters 1.5A 1.6mH 94mOhm Horizontal Choke RoHS: Compliant | 2911 |
|
$0.9840 / $2.0200 | Buy Now |
DISTI #
70952189
|
RS | Choke/Filter Common Mode 1.5A 1.6mH 94mOhm Horizontal RN Series | Schaffner RN102-1.5-02-1M6 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 | RFQ |
|
Onlinecomponents.com | Choke - Current-Compensated - 1.6 mH - 1.5 A - RN Series. RoHS: Compliant |
1879 In Stock |
|
$0.9160 / $1.3590 | Buy Now |
DISTI #
RN102-1.5-02-1M6
|
TME | Inductor: wire with current compensation, THT, 1.6mH, 1.5A, 94mΩ Min Qty: 1 | 50 |
|
$1.3500 / $2.0600 | Buy Now |
DISTI #
000000000005544564
|
Sager | Common Mode Chokes / Filters 1.5A 1.6mH 94mOhm Horizontal Choke Min Qty: 1 | 562 |
|
$0.9487 / $1.1200 | Buy Now |
DISTI #
RN102-1.5-02-1M6
|
Avnet Abacus | SCNRN102-1.5-02-1M6 (Alt: RN102-1.5-02-1M6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CMC 1.6MH 1.5A 2LN TH | 80700 |
|
RFQ | |
|
Master Electronics | Choke - Current-Compensated - 1.6 mH - 1.5 A - RN Series. RoHS: Compliant |
1879 In Stock |
|
$0.9160 / $1.3590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN102-1.5-02-1M6
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN102-1.5-02-1M6
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 9 mm | |
Length | 14 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L14.0XB14.0XH9.0 (mm)/L0.551XB0.551XH0.354 (inch) | |
Rated Current | 1.5 A | |
Rated Voltage | 300 V | |
Width | 14 mm |