Part Details for RN102-1.5-02 by Schaffner
Overview of RN102-1.5-02 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN102-1.5-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN102-1.5-02
|
Avnet Abacus | Choke, Common Mode, 1.6 mH, 1.5 A (Alt: RN102-1.5-02) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
Part Details for RN102-1.5-02
RN102-1.5-02 CAD Models
RN102-1.5-02 Part Data Attributes
|
RN102-1.5-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN102-1.5-02
Schaffner
General Purpose Inductor, 1600uH, 50%, 2 Element, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Filter Type | SINGLE PHASE EMI FILTER | |
JESD-609 Code | e3 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 250 V | |
Terminal Finish | Matte Tin (Sn) |