Part Details for RN114-4/02 by Schaffner
Overview of RN114-4/02 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN114-4/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 627 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 2 ELEMENT, 1500 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 20 |
|
$2.2500 / $3.6000 | Buy Now |
|
Quest Components | 2 ELEMENT, 1500 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR (Also Known As: RN114-4-02) | 20 |
|
$2.2500 / $3.6000 | Buy Now |
Part Details for RN114-4/02
RN114-4/02 CAD Models
RN114-4/02 Part Data Attributes
|
RN114-4/02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN114-4/02
Schaffner
2 ELEMENT, 1500uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Core Material | FERRITE | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | RN | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |