Part Details for RN116-0.5-02-47M by Schaffner
Overview of RN116-0.5-02-47M by Schaffner
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN116-0.5-02-47M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5777
|
Newark | Filter, Common Mode, 47Mh, 0.5A, Rad, Dc Current Rating:500Ma, Product Range:Rn Series, Inductance:47Mh Rohs Compliant: Yes |Schaffner RN116-0.5-02-47M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.4900 | Buy Now |
DISTI #
817-2113-ND
|
DigiKey | CMC 47MH 500MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
394 In Stock |
|
$0.9842 / $2.0200 | Buy Now |
DISTI #
631-RN116-0.5-02-47M
|
Mouser Electronics | Common Mode Chokes / Filters 0.5A 47mH 960mOhm Horizontal Choke RoHS: Compliant | 0 |
|
$1.2300 / $2.5400 | Order Now |
DISTI #
E02:0323_10344543
|
Arrow Electronics | Common Mode Chokes Dual 47000uH 10kHz 0.5A 0.96Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2328 | Europe - 500 |
|
$1.1653 / $1.2479 | Buy Now |
DISTI #
V99:2348_17651847
|
Arrow Electronics | Common Mode Chokes Dual 47000uH 10kHz 0.5A 0.96Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1641 | Americas - 15 |
|
$0.2325 | Buy Now |
DISTI #
70954121
|
RS | Choke/Filter Common Mode 0.5A 47mH 960mOhm Horizontal RN Series | Schaffner RN116-0.5-02-47M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 47000uH 10kHz 0.5A 0.96Ohm DCR Thru-Hole RoHS: Compliant | 0 |
|
$1.2400 / $1.8300 | Buy Now |
DISTI #
69676778
|
Verical | Common Mode Chokes Dual 47000uH 10kHz 0.5A 0.96Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2328 | Americas - 500 |
|
$1.1707 / $1.2538 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 75 |
|
$0.6094 / $0.9375 | Buy Now |
|
Bristol Electronics | 875 |
|
RFQ |
Part Details for RN116-0.5-02-47M
RN116-0.5-02-47M CAD Models
RN116-0.5-02-47M Part Data Attributes
|
RN116-0.5-02-47M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN116-0.5-02-47M
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.2 mm | |
Length | 22.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L22.5XB21.5XH13.2 (mm)/L0.886XB0.846XH0.52 (inch) | |
Rated Current | 0.5 A | |
Rated Voltage | 300 V | |
Width | 21.5 mm |