-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 300V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5780
|
Newark | Filter, Common Mode, 10Mh, 1.5A, Rad, Dc Current Rating:1.5A, Product Range:Rn Series, Inductance:10Mh Rohs Compliant: Yes |Schaffner RN116-1.5-02-10M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4600 | Buy Now |
DISTI #
817-2118-ND
|
DigiKey | CMC 10MH 1.5A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
229 In Stock |
|
$1.1375 / $1.9400 | Buy Now |
DISTI #
631-RN116-1.5-02-10M
|
Mouser Electronics | Common Mode Chokes / Filters 1.5A 10mH 148mOhm Horizontal Choke RoHS: Compliant | 466 |
|
$1.1300 / $1.9400 | Buy Now |
DISTI #
70954126
|
RS | Choke/Filter Common Mode 1.5A 10mH 148mOhm Horizontal RN Series | Schaffner RN116-1.5-02-10M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.148Ohm DCR Thru-Hole RoHS: Compliant |
2000 In Stock |
|
$1.1800 / $1.7100 | Buy Now |
DISTI #
66971437
|
Verical | Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.148Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2248 | Americas - 2000 |
|
$1.5783 / $2.2649 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 12 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
RN116-1.5-02-10M
|
TME | Inductor: wire with current compensation, THT, 10mH, 1.5A, 148mΩ Min Qty: 500 | 0 |
|
$1.3800 | RFQ |
DISTI #
000000000005544597
|
Sager | Common Mode Chokes / Filters 1.5A 10mH 148mOhm Horizontal Choke Min Qty: 1 | 0 |
|
$1.1700 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN116-1.5-02-10M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN116-1.5-02-10M
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.2 mm | |
Length | 22.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L22.5XB21.5XH13.2 (mm)/L0.886XB0.846XH0.52 (inch) | |
Rated Current | 1.5 A | |
Rated Voltage | 300 V | |
Width | 21.5 mm |