Part Details for RN131G-I/RM by Microchip Technology Inc
Overview of RN131G-I/RM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN131G-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3282
|
Newark | Module, Wlan, W/Ant, U.fl Conn, Frequency Rf:2.48Ghz, Module Interface:Uart, Module Applications:Wireless Connectivity, Product Range:-, Compliance Standard:Ce, Fcc, Ic Rohs Compliant: Yes |Microchip RN131G-I/RM Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4200 | Buy Now |
DISTI #
28W2056
|
Newark | Module, Wlan, W/Ant, U.fl Conn, Frequency Rf:2.48Ghz, Module Interface:Uart, Module Applications:Wireless Connectivity, Product Range:-, Svhc:No Svhc (15-Jan-2018), Compliance Standard:Ce, Fcc, Ic Rohs Compliant: Yes |Microchip RN131G-I/RM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6800 | Buy Now |
DISTI #
740-1028-ND
|
DigiKey | RF TXRX MOD WIFI CHIP + U.FL SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1227 In Stock |
|
$45.2124 / $49.4400 | Buy Now |
DISTI #
RN131G-I/RM
|
Avnet Americas | Wi-Fi Module 802.11 b/g 2480MHz 11000Kbps/54000Kbps 44-Pin SMD Module Tray - Trays (Alt: RN131G-I/RM) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$42.5400 / $49.4400 | Buy Now |
DISTI #
765-RN-131G
|
Mouser Electronics | WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp RoHS: Compliant | 389 |
|
$45.2100 / $49.4400 | Buy Now |
DISTI #
RN131G-I/RM
|
Microchip Technology Inc | ULP WiFi 802.11 b/g surface mount module with on-board antenna and UFL connector, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$42.5400 / $49.4400 | Buy Now |
DISTI #
70396234
|
RS | Microchip RN131G-I/RM 3 to 3.7V dc WiFi Module, IEEE 802.11 GPIO, SPI, UART | Microchip Technology Inc. RN131G-I/RM RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8300 / $54.2600 | RFQ |
|
Future Electronics | RN Series 1 Mbps 2.4 GHz Surface Mount WiFly GSX 802.11 b/g Wireless LAN Module RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tray | 0Tray |
|
$44.3300 / $44.9400 | Buy Now |
|
Onlinecomponents.com | Module 802.11b/g 2.48GHz 1000Kbps 44-Pin SMD Tray RoHS: Compliant |
144 In Stock 70 Factory Stock |
|
$43.4500 / $50.9700 | Buy Now |
|
Quest Components | 8 |
|
$63.0000 / $70.0000 | Buy Now |
Part Details for RN131G-I/RM
RN131G-I/RM CAD Models
RN131G-I/RM Part Data Attributes
|
RN131G-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN131G-I/RM
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, XMA44
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MODULE-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N44 | |
Length | 37 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |
Alternate Parts for RN131G-I/RM
This table gives cross-reference parts and alternative options found for RN131G-I/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN131G-I/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN131G-I/RM441 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131G-I/RM vs RN131G-I/RM441 |
RN131C/RM236 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131G-I/RM vs RN131C/RM236 |
RN131C/RM | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN131G-I/RM vs RN131C/RM |
RN131G-I/RM227 | Wireless LAN Circuit, Hybrid | Microchip Technology Inc | RN131G-I/RM vs RN131G-I/RM227 |