-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS PREBIAS NPN 0.2W S-MINI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1402LFCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SMINI Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42000 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
RN1402,LF
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin S-Mini - Tape and Reel (Alt: RN1402,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0205 / $0.0245 | Buy Now |
DISTI #
757-RN1402LF
|
Mouser Electronics | Digital Transistors Bias Resistor NPN 100mA 50V 10kohm RoHS: Compliant | 22668 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
RN1402,LF
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin S-Mini - Tape and Reel (Alt: RN1402,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0205 / $0.0245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN1402,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1402,LF
Toshiba America Electronic Components
TRANS PREBIAS NPN 0.2W S-MINI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-59, TO-236MOD, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |