-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7597
|
Newark | Digital Trans, Pnp, 50V, 0.1A, Sot-416 Rohs Compliant: Yes |Toshiba RN2106,LF(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.2080 | Buy Now |
DISTI #
RN2106LF(CTCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SSM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.0191 / $0.1900 | Buy Now |
DISTI #
RN2106,LF(CT
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SSM - Tape and Reel (Alt: RN2106,LF(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0217 / $0.0278 | Buy Now |
DISTI #
757-RN2106LFCT
|
Mouser Electronics | Digital Transistors PNP BRT, Q1BSR=4.7kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A, inSOT-416 (SSM) package RoHS: Compliant | 544 |
|
$0.0190 / $0.2000 | Buy Now |
DISTI #
RN2106,LF(CT
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SSM - Tape and Reel (Alt: RN2106,LF(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0217 / $0.0278 | Buy Now |
DISTI #
4381103
|
element14 Asia-Pacific | DIGITAL TRANS, PNP, 50V, 0.1A, SOT-416 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0229 / $0.1013 | Buy Now |
DISTI #
4381103
|
Farnell | DIGITAL TRANS, PNP, 50V, 0.1A, SOT-416 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0214 / $0.0881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN2106,LF(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2106,LF(CT
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |