-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 300V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5845
|
Newark | Filter, Common Mode, 10Mh, 1.2A, Rad, Dc Current Rating:1.2A, Product Range:Rn Series, Inductance:10Mh Rohs Compliant: Yes |Schaffner RN214-1.2-02-10M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.2800 | Buy Now |
DISTI #
817-2182-ND
|
DigiKey | CMC 10MH 1.2A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1770 In Stock |
|
$1.0640 / $2.1800 | Buy Now |
DISTI #
631-RN214-1.2-02-10M
|
Mouser Electronics | Common Mode Chokes / Filters 1.2A 10mh 195mOhm Vertical Choke RoHS: Compliant | 0 |
|
$1.0600 / $2.1800 | Order Now |
DISTI #
70954166
|
RS | Choke/Filter Common Mode 1.2A 10mh 195mOhm Vertical RN Series | Schaffner RN214-1.2-02-10M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 10000uH 10kHz 1.2A 0.195Ohm DCR Thru-Hole RoHS: Compliant |
470 In Stock |
|
$1.0100 / $1.4600 | Buy Now |
DISTI #
69898135
|
Verical | Common Mode Chokes Dual 10000uH 10kHz 1.2A 0.195Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2045 | Americas - 350 |
|
$1.5735 / $1.9338 | Buy Now |
DISTI #
68411622
|
Verical | Common Mode Chokes Dual 10000uH 10kHz 1.2A 0.195Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2250 | Americas - 10 |
|
$1.8044 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | 440 |
|
$1.3596 / $3.2960 | Buy Now | |
DISTI #
RN214-1.2-02-10M
|
TME | Inductor: wire with current compensation, THT, 10mH, 1.2A, 195mΩ Min Qty: 1 | 23 |
|
$1.4500 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN214-1.2-02-10M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN214-1.2-02-10M
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L23.0XB15.5XH25.0 (mm)/L0.906XB0.61XH0.984 (inch) | |
Rated Current | 1.2 A | |
Rated Voltage | 300 V | |
Width | 15.5 mm |