RN214-1.5-02-6M8
Description: Single Phase EMI Filter, 300V, 50/60HzHz, ROHS COMPLIANT, COMPACT, SMALL PACKAGE

Overview of RN214-1.5-02-6M8 by Schaffner

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RN214-1.5-02-6M8 by Schaffner

Part # Manufacturer Description Stock Price Buy
DISTI # 817-2183-ND
DigiKey CMC 6.8MH 1.5A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube 11983
In Stock
  • 1 $1.7000
  • 10 $1.4480
  • 25 $1.3348
  • 50 $1.1928
  • 100 $1.0000
$1.0000 / $1.7000 Buy Now
DISTI # 631-RN214-1.5-02-6M8
Mouser Electronics Common Mode Chokes / Filters 1.5A 6.8mH 123mOhm Vertical Choke RoHS: Compliant 1179
  • 1 $1.7000
  • 10 $1.2000
  • 100 $1.0000
$1.0000 / $1.7000 Buy Now
DISTI # 70954167
RS Choke/Filter Common Mode 1.5A 6.8mH 123mOhm Vertical RN Series | Schaffner RN214-1.5-02-6M8 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 500 $1.3400
$1.3400 RFQ
Onlinecomponents.com Common Mode Chokes Dual 6.8mH 10kHz 1.5A 0.123Ohm DCR Thru-Hole RoHS: Compliant 1189 In Stock
500 Factory Stock
  • 25 $1.4650
  • 250 $1.2050
  • 500 $1.1550
  • 1,000 $1.1090
  • 2,500 $1.0390
  • 5,000 $0.9750
  • 7,500 $0.9600
  • 10,000 $0.9370
$0.9370 / $1.4650 Buy Now
DISTI # 27019788
Verical Common Mode Chokes Dual 6800uH 10kHz 1.5A 0.123Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 500 Package Multiple: 500 Americas - 5500
  • 500 $1.0194
$1.0194 Buy Now
DISTI # 55834095
Verical Common Mode Chokes Dual 6800uH 10kHz 1.5A 0.123Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2116 Americas - 875
  • 50 $1.9110
  • 250 $1.5730
  • 500 $1.5080
  • 1,000 $1.4430
  • 2,500 $1.3520
$1.3520 / $1.9110 Buy Now
DISTI # 25904368
Verical Common Mode Chokes Dual 6800uH 10kHz 1.5A 0.123Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1702 Americas - 529
  • 7 $0.9198
$0.9198 Buy Now
Bristol Electronics   1140
RFQ
Quest Components   912
  • 1 $3.3600
  • 387 $1.3860
  • 723 $1.2600
$1.2600 / $3.3600 Buy Now
DISTI # RN214-1.5-02-6M8
TTI Common Mode Chokes / Filters 1.5A 6.8mH 123mOhm Vertical Choke Min Qty: 500 Package Multiple: 500 Container: Box Americas - 0
  • 500 $1.0200
  • 2,500 $1.0000
$1.0000 / $1.0200 Buy Now
DISTI # RN214-1.5-02-6M8
TME Inductor: wire with current compensation, THT, 6.8mH, 1.5A, 123mΩ Min Qty: 1 5
  • 1 $2.3700
  • 5 $1.6400
  • 10 $1.4400
  • 25 $1.4000
$1.4000 / $2.3700 Buy Now
DISTI # 000000000005544662
Sager Common Mode Chokes / Filters 1.5A 6.8mH 123mOhm Vertical Choke Min Qty: 1 0
  • 1 $1.1600
  • 313 $1.1000
  • 625 $1.0700
  • 1,250 $1.0400
  • 6,667 $0.9375
$0.9375 / $1.1600 Buy Now
DISTI # C1S703800048130
Chip1Stop Common Mode Chokes Dual 6.8mH 10kHz 1.5A 123mOhm DCR Thru-Hole RoHS: Compliant 529
  • 1 $1.5000
$1.5000 Buy Now
Master Electronics Common Mode Chokes Dual 6.8mH 10kHz 1.5A 0.123Ohm DCR Thru-Hole RoHS: Compliant 1189 In Stock
500 Factory Stock
  • 25 $1.4650
  • 250 $1.2050
  • 500 $1.1550
  • 1,000 $1.1090
  • 2,500 $1.0390
  • 5,000 $0.9750
  • 7,500 $0.9600
  • 10,000 $0.9370
$0.9370 / $1.4650 Buy Now

CAD Models for RN214-1.5-02-6M8 by Schaffner
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN214-1.5-02-6M8 by Schaffner

RN214-1.5-02-6M8
Schaffner
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHAFFNER HOLDING AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Schaffner
Additional Feature
INDUCTANCE 6.8 MILLI HENRY
Approvals
UL; IEC; VDE; ENEC-10
Filter Type
SINGLE PHASE EMI FILTER
Height
25 mm
Length
23 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L23.0XB15.5XH25.0 (mm)/L0.906XB0.61XH0.984 (inch)
Rated Current
1.5 A
Rated Voltage
300 V
Width
15.5 mm
Want to compare parts?
  1. RN214-1.5-02-6M8
    Schaffner
    Single Phase EMI Filter, 300V, 50/60HzHz, ROHS COMPLIANT, COMPACT, SMALL PACKAGE
    VS

Related Parts for RN214-1.5-02-6M8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN214-1.5-02-6M8 by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN214-1.5-02-6M8 by Schaffner

Select Manufacturer
Which Manufacturer of RN214-1.5-02-6M8 would you like to use for your alert(s)?
  • Please alert me when RN214-1.5-02-6M8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN214-1.5-02-6M8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN214-1.5-02-6M8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN214-1.5-02-6M8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN214-1.5-02-6M8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN214-1.5-02-6M8 by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: