Part Details for RN218-0.4-02-100M by Schaffner
Overview of RN218-0.4-02-100M by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN218-0.4-02-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4935
|
Newark | Common Mode Choke, 0.4A, Rn Series, Inductance:100Mh, Dc Current Rating:400Ma, Product Range:Rn Series, Rated Current:400Ma Rohs Compliant: Yes |Schaffner RN218-0.4-02-100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 327 |
|
$1.0500 | Buy Now |
DISTI #
817-2299-ND
|
DigiKey | CMC 100MH 400MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
786 In Stock |
|
$1.1837 / $2.4300 | Buy Now |
DISTI #
631-RN218-0.4-02100M
|
Mouser Electronics | Common Mode Chokes / Filters 0.4A 100mH 2800mOhm Vertical TH Choke RoHS: Compliant | 945 |
|
$1.1800 / $2.4300 | Buy Now |
DISTI #
71296135
|
RS | Choke, Common Mode, 300VAC, 0.4A, 100mH, Vertical, RN Series | Schaffner RN218-0.4-02-100M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.4300 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 100mH 10kHz 400mA 2.8Ohm DCR Thru-Hole RoHS: Compliant | 0 |
|
$1.1800 / $1.7500 | Buy Now |
DISTI #
RN218-0.4-02-100M
|
TME | Inductor: wire with current compensation, THT, 100mH, 400mA Min Qty: 500 | 0 |
|
$1.3300 | RFQ |
DISTI #
000000000005651136
|
Sager | Common Mode Chokes / Filters 0.4A 100mH 2800mOhm Vertical TH Choke Min Qty: 1 | 0 |
|
$1.1400 / $1.3500 | Buy Now |
DISTI #
RN218-0.4-02-100M
|
Avnet Abacus | Choke, Common Mode, 100 mH, 400 mA (Alt: RN218-0.4-02-100M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RN218-0.4-02-100M
RN218-0.4-02-100M CAD Models
RN218-0.4-02-100M Part Data Attributes
|
RN218-0.4-02-100M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN218-0.4-02-100M
Schaffner
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L18.0XB12.5XH20.0 (mm)/L0.709XB0.492XH0.787 (inch) | |
Rated Current | 0.4 A | |
Rated Voltage | 300 V | |
Width | 12.5 mm |