-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4942
|
Newark | Rn218 Common Mode Choke 300Vac, 1.0A, 22Mh, Vertical Rohs Compliant: Yes |Schaffner RN218-1-02-22M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.6500 | Buy Now |
DISTI #
817-2303-ND
|
DigiKey | CMC 22MH 1A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
230 In Stock |
|
$1.1970 / $2.4600 | Buy Now |
DISTI #
631-RN218-1-02-22M
|
Mouser Electronics | Common Mode Chokes / Filters 1A 22mH 520mOhm Vertical TH Choke RoHS: Compliant | 832 |
|
$1.1900 / $2.4600 | Buy Now |
DISTI #
71296139
|
RS | Choke, Common Mode, 300VAC, 1.0A, 22mH, Vertical, RN Series | Schaffner RN218-1-02-22M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $1.7700 | Buy Now |
DISTI #
RN218-1-02-22M
|
TME | Inductor: wire with current compensation, THT, 22mH, 1A, 520mΩ Min Qty: 500 | 0 |
|
$1.3400 | RFQ |
DISTI #
000000000005651140
|
Sager | Common Mode Chokes / Filters 1A 22mH 520mOhm Vertical TH Choke Min Qty: 1 | 0 |
|
$1.1500 / $1.3600 | Buy Now |
DISTI #
RN218-1-02-22M
|
Avnet Abacus | Choke, Common Mode, 22 mH, 1 A (Alt: RN218-1-02-22M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN218-1-02-22M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN218-1-02-22M
Schaffner
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L18.0XB12.5XH20.0 (mm)/L0.709XB0.492XH0.787 (inch) | |
Rated Current | 1 A | |
Rated Voltage | 300 V | |
Width | 12.5 mm |