Part Details for RN232-1.6-02-10M by Schaffner
Overview of RN232-1.6-02-10M by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN232-1.6-02-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5875
|
Newark | Filter, Common Mode, 10Mh, 1.6A, Rad, Dc Current Rating:1.6A, Product Range:Rn Series, Inductance:10Mh Rohs Compliant: Yes |Schaffner RN232-1.6-02-10M Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.9400 | Buy Now |
DISTI #
817-2212-ND
|
DigiKey | CMC 10MH 1.6A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
215 In Stock |
|
$2.1679 / $4.0800 | Buy Now |
DISTI #
631-RN232-1.6-02-10M
|
Mouser Electronics | Common Mode Chokes / Filters 1.6A 10mH 170mOhm Vertical Choke RoHS: Compliant | 0 |
|
$2.1600 / $4.0800 | Order Now |
DISTI #
70954196
|
RS | Choke/Filter Common Mode 1.6A 10mH 170mOhm Vertical RN Series | Schaffner RN232-1.6-02-10M RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 10000uH 10kHz 1.6A 0.17Ohm DCR Thru-Hole RoHS: Compliant | 0 |
|
$2.1100 / $3.2100 | Buy Now |
DISTI #
RN232-1.6-02-10M
|
TME | Inductor: wire with current compensation, THT, 10mH, 1.6A, 170mΩ Min Qty: 300 | 0 |
|
$2.1600 | RFQ |
DISTI #
000000000005544690
|
Sager | Common Mode Chokes / Filters 1.6A 10mH 170mOhm Vertical Choke Min Qty: 1 | 0 |
|
$2.0900 / $2.4700 | Buy Now |
DISTI #
RN232-1.6-02-10M
|
Avnet Abacus | Choke, Common Mode, 10 mH, 1.6 A (Alt: RN232-1.6-02-10M) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RN232-1.6-02-10M
RN232-1.6-02-10M CAD Models
RN232-1.6-02-10M Part Data Attributes:
|
RN232-1.6-02-10M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN232-1.6-02-10M
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34.3 mm | |
Length | 31 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L31.0XB18.0XH34.3 (mm)/L1.22XB0.709XH1.35 (inch) | |
Rated Current | 1.6 A | |
Rated Voltage | 300 V | |
Width | 18 mm |