Part Details for RN4020-V/RM by Microchip Technology Inc
Overview of RN4020-V/RM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Price & Stock for RN4020-V/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X7305
|
Newark | Bluetooth, Ver 4.1, 2.4-2.48Ghz, 1Mbps, Bluetooth Version:Bluetooth 4.1, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Signal Range Max:100M, Data Rate:1Mbps, Bluetooth Class:-, Receive Sensitivity:-92.5Dbm, Operating Temperaturerohs Compliant: Yes |Microchip RN4020-V/RM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4153 |
|
$11.0400 / $11.5400 | Buy Now |
DISTI #
68X0236
|
Newark | Bluetooth, Ver 4.1, 2.4-2.48Ghz, 1Mbps, Bluetooth Version:Bluetooth 4.1, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Signal Range Max:100M, Data Rate:1Mbps, Bluetooth Class:-, Receive Sensitivity:-92.5Dbm, Product Range:- Rohs Compliant: Yes |Microchip RN4020-V/RM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5400 | Buy Now |
DISTI #
RN4020-V/RM-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
242 In Stock |
|
$10.6248 / $11.6200 | Buy Now |
DISTI #
RN4020-V/RM
|
Avnet Americas | Bluetooth 1.8V to 3.6V 1Mbps 24-Pin SMD - Trays (Alt: RN4020-V/RM) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$10.0000 / $11.6200 | Buy Now |
DISTI #
765-RN4020-V/RM
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Bluetooth 4.1 module w/ built in antenna RoHS: Compliant | 4476 |
|
$10.4200 / $11.6000 | Buy Now |
DISTI #
RN4020-V/RM
|
Microchip Technology Inc | Bluetooth 4.1 LE module with built in antenna, Projected EOL: 2028-09-01 RoHS: Compliant pbFree: Yes |
4 Alternates Available |
|
$10.0000 / $11.6200 | Buy Now |
DISTI #
70470266
|
RS | Bluetooth 4.1 Low Energy Module, Antenna | Microchip Technology Inc. RN4020-V/RM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8400 / $12.7500 | RFQ |
|
Future Electronics | 2.402 to 2.480 GHz 3.3 V 0 - 39 Channel Bluetooth 4.1 Low Energy Module RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Tray | 0Tray |
|
$10.4200 / $10.5900 | Buy Now |
|
Onlinecomponents.com | Bluetooth® Low Energy v4.1 Module - 2.4 to 2.48GHz - 1MBPS - 3.3V Medical - 24-Pin - SMD. RoHS: Compliant |
215 In Stock |
|
$10.1500 / $11.5600 | Buy Now |
DISTI #
RN4020-V/RM
|
Avnet Americas | Bluetooth 1.8V to 3.6V 1Mbps 24-Pin SMD - Trays (Alt: RN4020-V/RM) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$10.0000 / $11.6200 | Buy Now |
Part Details for RN4020-V/RM
RN4020-V/RM CAD Models
RN4020-V/RM Part Data Attributes
|
RN4020-V/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4020-V/RM
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, XMA24
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MODULE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | Bluetooth Module | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-XXMA-N24 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,24LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5 mm |
Alternate Parts for RN4020-V/RM
This table gives cross-reference parts and alternative options found for RN4020-V/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4020-V/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPBT3.0DP1 | Bluetooth Technology Class1 - iAP2 | STMicroelectronics | RN4020-V/RM vs SPBT3.0DP1 |