Part Details for RN4020-V/RM123 by Microchip Technology Inc
Overview of RN4020-V/RM123 by Microchip Technology Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Price & Stock for RN4020-V/RM123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1305
|
Newark | Bluetooth Module, V4.1, 1Mbps, Bluetooth Version:Bluetooth 4.1, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Signal Range Max:100M, Data Rate:1Mbps, Bluetooth Class:Class 2, Receive Sensitivity:-92.5Dbm, Operating Temperature Rohs Compliant: Yes |Microchip RN4020-V/RM123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$10.4000 / $12.0700 | Buy Now |
DISTI #
71Y3913
|
Newark | Bluetooth Module, Class 2, -40 To 85Degc, Bluetooth Version:Bluetooth 4.1, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Signal Range Max:100M, Data Rate:1Mbps, Bluetooth Class:Class 2, Receive Sensitivity:-92.5Dbm Rohs Compliant: Yes |Microchip RN4020-V/RM123 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 | Buy Now |
DISTI #
RN4020-V/RM123-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2516 In Stock |
|
$10.0000 / $11.6100 | Buy Now |
DISTI #
RN4020-V/RM123
|
Avnet Americas | MCCRN4020-V/RM123 - Trays (Alt: RN4020-V/RM123) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$10.0000 / $11.6100 | Buy Now |
DISTI #
579-RN4020-V/RM123
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Microchip Technology RoHS: Compliant | 2032 |
|
$10.0000 / $11.6100 | Buy Now |
DISTI #
VBF:5286_13974668
|
Arrow Electronics | Bluetooth v4.1 (BLE) SMART SOC IoT 1Mbps 3.3V 22-Pin SMD Module Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2302 | Americas - 3 |
|
$10.9050 / $11.4550 | Buy Now |
DISTI #
RN4020-V/RM123
|
Microchip Technology Inc | Bluetooth 4.1 BLE Module, Shielded, Antenna, ASCII Interface, Projected EOL: 2028-09-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.0000 / $11.6100 | Buy Now |
|
Future Electronics | BLUETOOTH 4.1 BLE MODULE, SHIELDED, ANTENNA, ASCII INTERFACE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4604Tray |
|
$10.5000 / $11.0300 | Buy Now |
|
Onlinecomponents.com | Bluetooth 4.1 - Class 2 Module - 1.8V to 3.6V Supply - 100m Range - 1Mbps - -92.5dBm Sensitivity. RoHS: Compliant |
5160 In Stock |
|
$8.8400 / $10.5600 | Buy Now |
DISTI #
69744740
|
Verical | Bluetooth v4.1 (BLE) SMART SOC IoT 1Mbps 3.3V 22-Pin SMD Module Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2226 | Americas - 5160 |
|
$10.8582 / $13.6082 | Buy Now |
Part Details for RN4020-V/RM123
RN4020-V/RM123 CAD Models
RN4020-V/RM123 Part Data Attributes:
|
RN4020-V/RM123
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4020-V/RM123
Microchip Technology Inc
RF TXRX MOD BLUETOOTH TRACE ANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | Bluetooth Module | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-XXMA-N24 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,24LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5 mm |
Alternate Parts for RN4020-V/RM123
This table gives cross-reference parts and alternative options found for RN4020-V/RM123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4020-V/RM123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4020-V/RMBEC133 | Telecom Circuit, 1-Func | Microchip Technology Inc | RN4020-V/RM123 vs RN4020-V/RMBEC133 |