Part Details for RN4678-V/RM111 by Microchip Technology Inc
Overview of RN4678-V/RM111 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for RN4678-V/RM111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2890
|
Newark | Bluetooth 5 Dual Mode With Shield & Antenna Module With Ascii Interface Fw 1.11 33 Module 12X22Mm Tray Rohs Compliant: Yes |Microchip RN4678-V/RM111 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $11.4200 | Buy Now |
DISTI #
RN4678-V/RM111-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1594 In Stock |
|
$11.5124 / $12.6200 | Buy Now |
DISTI #
RN4678-V/RM111
|
Avnet Americas | Bluetooth 4.2 Dual Mode Module Class II 3.2V to 4.2V 32Kbps 33-Pin SMD Module Tray - Trays (Alt: RN4678-V/RM111) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.8400 / $12.6200 | Buy Now |
DISTI #
579-RN4678-V/RM111
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Fully-certified Bluetooth Dual Mode Module with easy-to-use ASCII Interface RoHS: Compliant | 1771 |
|
$11.5200 / $12.6200 | Buy Now |
DISTI #
RN4678-V/RM111
|
Microchip Technology Inc | Fully-certified Bluetooth Dual Mode Module with easy-to-use ASCII Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
352 Alternates Available |
|
$9.0900 / $12.6200 | Buy Now |
|
Future Electronics | Fully-certified Bluetooth Dual Mode Module with easy-to-use ASCII Interface RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 88 Container: Tray | 0Tray |
|
$11.3800 / $11.5700 | Buy Now |
|
Onlinecomponents.com | Bluetooth 4.2 Dual Mode Module | 1408 Factory Stock |
|
$10.8700 / $12.5600 | Buy Now |
DISTI #
RN4678-V/RM111
|
Avnet Americas | Bluetooth 4.2 Dual Mode Module Class II 3.2V to 4.2V 32Kbps 33-Pin SMD Module Tray - Trays (Alt: RN4678-V/RM111) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.8400 / $12.6200 | Buy Now |
|
Ameya Holding Limited | 440 |
|
RFQ | ||
|
NAC | Bluetooth 5 Dual Mode with Shield & Antenna Module with ASCII Interface FW 1.11 - Package: 33 MODULE 12x22mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 88 Container: Tray | 176 |
|
$11.2300 / $13.5400 | Buy Now |
Part Details for RN4678-V/RM111
RN4678-V/RM111 CAD Models
RN4678-V/RM111 Part Data Attributes:
|
RN4678-V/RM111
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4678-V/RM111
Microchip Technology Inc
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-33 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N33 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,33LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.46 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UNSPECIFIED | |
Width | 12 mm |
Alternate Parts for RN4678-V/RM111
This table gives cross-reference parts and alternative options found for RN4678-V/RM111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4678-V/RM111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT900-SA-03 | Telecom Circuit, 1-Func | LAIRD PLC | RN4678-V/RM111 vs BT900-SA-03 |
RN4678APL-V/RM100 | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | RN4678-V/RM111 vs RN4678APL-V/RM100 |
RN4678APL-V/RM113 | Telecom Circuit | Microchip Technology Inc | RN4678-V/RM111 vs RN4678APL-V/RM113 |