Part Details for RN4678APL-V/RM122 by Microchip Technology Inc
Overview of RN4678APL-V/RM122 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN4678APL-V/RM122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5888
|
Newark | Bluetooth 5 Dual Mode With Shield, Antenna Module With Ascii Interface And Mfi Support Fw 1.22 33 Module 12X22Mm Tray Rohs Compliant: Yes |Microchip RN4678APL-V/RM122 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $11.4200 | Buy Now |
DISTI #
150-RN4678APL-V/RM122-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
668 In Stock |
|
$11.5124 / $12.6200 | Buy Now |
DISTI #
RN4678APL-V/RM122
|
Avnet Americas | Bluetooth Module 5 Dual Mode Class II 3.3V to 4.2V 33-Pin Surface Mount - Trays (Alt: RN4678APL-V/RM122) RoHS: Not Compliant Min Qty: 88 Package Multiple: 88 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.8400 / $12.6200 | Buy Now |
DISTI #
579-RN4678APLV/RM122
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Certified Dual Mode Bluetooth Module with ASCII Interface used with Apple MFI | 962 |
|
$11.5200 / $12.6200 | Buy Now |
DISTI #
RN4678APL-V/RM122
|
Microchip Technology Inc | Certified Dual Mode Bluetooth Module with ASCII Interface used with Apple MFI, Projected EOL: 2049-05-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.0900 / $12.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 88 Package Multiple: 88 | 0 |
|
$10.8400 | Buy Now |
|
Onlinecomponents.com | Certified Dual Mode Bluetooth Module with ASCII Interface used with Apple MFI |
176 In Stock |
|
$10.9000 / $12.5600 | Buy Now |
DISTI #
RN4678APL-V/RM122
|
Avnet Americas | Bluetooth Module 5 Dual Mode Class II 3.3V to 4.2V 33-Pin Surface Mount - Trays (Alt: RN4678APL-V/RM122) RoHS: Not Compliant Min Qty: 88 Package Multiple: 88 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.8400 / $12.6200 | Buy Now |
DISTI #
RN4678APL-V/RM122
|
TME | Module: Bluetooth Classic / Low Energy, GPIO,SPI,UART, SMD, 5.0 Min Qty: 1 | 70 |
|
$13.2900 / $15.1500 | Buy Now |
|
NAC | Bluetooth 5 Dual Mode with Shield, Antenna Module with ASCII Interface and MFI support FW 1.22, 33 MODULE 12x22mm TRAY RoHS: Compliant Min Qty: 88 Package Multiple: 88 | 0 |
|
$11.2300 / $13.5400 | Buy Now |