Part Details for RN4987FE,LF(CT by Toshiba America Electronic Components
Overview of RN4987FE,LF(CT by Toshiba America Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN4987FE,LF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7633
|
Newark | Digital Trans, Npn/Pnp, 50V/0.1A, Sot563 Rohs Compliant: Yes |Toshiba RN4987FE, LF(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0530 / $0.2810 | Buy Now |
DISTI #
RN4987FELF(CTCT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS 0.1W ES6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5359 In Stock |
|
$0.0255 / $0.2600 | Buy Now |
DISTI #
RN4987FE,LF(CT
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SC-107C T/R - Tape and Reel (Alt: RN4987FE,LF(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0306 | Buy Now |
DISTI #
757-RN4987FELF(CT
|
Mouser Electronics | Digital Transistors Bias Resistor Built-in transistor RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
DISTI #
71241491
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 100mW 6-Pin ES T/R Min Qty: 378 Package Multiple: 1 Date Code: 2325 | Americas - 2218 |
|
$0.0658 / $0.0827 | Buy Now |
DISTI #
RN4987FE,LF(CT
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SC-107C T/R - Tape and Reel (Alt: RN4987FE,LF(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0306 | Buy Now |
DISTI #
C1S751201045782
|
Chip1Stop | Pre-Biased Bipolar Transistor RoHS: Compliant Container: Cut Tape | 2218 |
|
$0.0526 / $0.0936 | Buy Now |
DISTI #
4381144
|
element14 Asia-Pacific | DIGITAL TRANS, NPN/PNP, 50V/0.1A, SOT563 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0310 / $0.1387 | Buy Now |
DISTI #
4381144
|
Farnell | DIGITAL TRANS, NPN/PNP, 50V/0.1A, SOT563 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0300 / $0.1125 | Buy Now |
Part Details for RN4987FE,LF(CT
RN4987FE,LF(CT CAD Models
RN4987FE,LF(CT Part Data Attributes:
|
RN4987FE,LF(CT
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
RN4987FE,LF(CT
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |