Part Details for RN55C2053BRE6 by Vishay Intertechnologies
Overview of RN55C2053BRE6 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C2053BRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P6548
|
Newark | Cmf-55 205K .1% T-2 Rn55C2053B Re6 |Vishay RN55C2053BRE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3860 | Buy Now |
DISTI #
RN55C2053BRE6
|
Avnet Americas | Res Metal Film 205K Ohm 0.1% 1/10W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN55C2053BRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2457 / $0.5334 | Buy Now |
DISTI #
71-RN55C-B-205K/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/10watt 205Kohms .1% 50ppm RoHS: Not Compliant | 0 |
|
$0.4180 | Order Now |
|
Bristol Electronics | 1000 |
|
RFQ |