Part Details for RN55D1602FB14 by Vishay Intertechnologies
Overview of RN55D1602FB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D1602FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C4784
|
Newark | Rn55D, +/-100 Ppm, 16.0 Kohm, +/-1 % |Vishay RN55D1602FB14 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1580 | Buy Now |
DISTI #
RN55D1602FB14
|
Avnet Americas | Res Metal Film 16kOhm 1% ± 100ppm/°C 1/8W MIL-R-10509 Axial Leaded Bulk - Bulk (Alt: RN55D1602FB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0931 / $0.1681 | Buy Now |
DISTI #
71-RN55D-F-16K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 16Kohms 1% 100ppm RoHS: Not Compliant | 79 |
|
$0.1700 / $0.7000 | Buy Now |
DISTI #
RN55D1602FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 16Kohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.1700 | Buy Now |
Part Details for RN55D1602FB14
RN55D1602FB14 CAD Models
RN55D1602FB14 Part Data Attributes
|
RN55D1602FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55D1602FB14
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |