Part Details for RN60C1332FBSL by Vishay Intertechnologies
Overview of RN60C1332FBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60C1332FBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25P1708
|
Newark | Cmf-60 13.3K 1% T-2 Rn60C1332F Bsl |Vishay RN60C1332FBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.2760 | Buy Now |
DISTI #
RN60C1332FBSL
|
Avnet Americas | RES MTLFLM CMF-60 13.3K 1% T-2 RN60C1332F BSL - Bulk (Alt: RN60C1332FBSL) Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1377 / $4.0817 | Buy Now |
DISTI #
RN60C1332FBSL
|
Avnet Americas | RES MTLFLM CMF-60 13.3K 1% T-2 RN60C1332F BSL - Bulk (Alt: RN60C1332FBSL) Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1377 / $4.0817 | Buy Now |
Part Details for RN60C1332FBSL
RN60C1332FBSL CAD Models
RN60C1332FBSL Part Data Attributes:
|
RN60C1332FBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60C1332FBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 13300ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RN60C1332FBSL
This table gives cross-reference parts and alternative options found for RN60C1332FBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60C1332FBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60C1332FRE6 | Fixed Resistor, Metal Film, 0.125W, 13300ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C1332FBSL vs RN60C1332FRE6 |
RN60C1332FB14 | Fixed Resistor, Metal Film, 0.125W, 13300ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C1332FBSL vs RN60C1332FB14 |