Part Details for RN60D2500FB14 by Vishay Intertechnologies
Overview of RN60D2500FB14 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60D2500FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2783
|
Newark | Metal Film Resistor, 250 Ohm, 250Mw, 1%, Resistance:250Ohm, Product Range:Rn Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN60D2500FB14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2792 |
|
$0.2200 / $0.7280 | Buy Now |
DISTI #
RN60D2500FB14
|
Avnet Americas | RES MTLFLM CMF-60 250 1% T-1 RN60D2500F B14 - Bulk (Alt: RN60D2500FB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1215 / $0.2058 | Buy Now |
DISTI #
91B2783
|
Avnet Americas | RES MTLFLM CMF-60 250 1% T-1 RN60D2500F B14 - Bulk (Alt: 91B2783) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 2792 Partner Stock |
|
$0.3120 / $0.7280 | Buy Now |
DISTI #
71-RN60D2500FB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 250ohms 1% RoHS: Not Compliant | 1308 |
|
$0.1500 / $0.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1000 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 250OHM, 300V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 800 |
|
$0.5070 / $1.9500 | Buy Now |
DISTI #
RN60D2500FB14
|
TTI | Metal Film Resistors - Through Hole 1/4watt 250ohms 1% Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.2110 | Buy Now |
DISTI #
RN60D2500FB14
|
Avnet Americas | RES MTLFLM CMF-60 250 1% T-1 RN60D2500F B14 - Bulk (Alt: RN60D2500FB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1215 / $0.2058 | Buy Now |
DISTI #
91B2783
|
Avnet Americas | RES MTLFLM CMF-60 250 1% T-1 RN60D2500F B14 - Bulk (Alt: 91B2783) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 2792 Partner Stock |
|
$0.3120 / $0.7280 | Buy Now |
DISTI #
1532060
|
element14 Asia-Pacific | METAL FILM RESISTOR, 250 OHM, 250mW, 1% RoHS: Not Compliant Min Qty: 1 Container: Each | 2792 |
|
$0.1718 / $0.7407 | Buy Now |
Part Details for RN60D2500FB14
RN60D2500FB14 CAD Models
RN60D2500FB14 Part Data Attributes:
|
RN60D2500FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60D2500FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 250ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |