Part Details for RN65D1960FBSL by Vishay Intertechnologies
Overview of RN65D1960FBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D1960FBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25P6652
|
Newark | Cmf-65 196 1% T-1 Rn65D1960F Bsl |Vishay RN65D1960FBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.4830 | Buy Now |
DISTI #
RN65D1960FBSL
|
Avnet Americas | RES MTLFLM CMF-65 196 1% T-1 RN65D1960F BSL - Bulk (Alt: RN65D1960FBSL) Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3240 / $4.0817 | Buy Now |
DISTI #
RN65D1960FBSL
|
Avnet Americas | RES MTLFLM CMF-65 196 1% T-1 RN65D1960F BSL - Bulk (Alt: RN65D1960FBSL) Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3240 / $4.0817 | Buy Now |
Part Details for RN65D1960FBSL
RN65D1960FBSL CAD Models
RN65D1960FBSL Part Data Attributes:
|
RN65D1960FBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65D1960FBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 196ohm, 350V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65D1960FBSL
This table gives cross-reference parts and alternative options found for RN65D1960FBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D1960FBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN65D1960FRSL | Fixed Resistor, Metal Film, 0.4W, 196ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1960FBSL vs RN65D1960FRSL |
RN65D1960FB14 | Fixed Resistor, Metal Film, 0.4W, 196ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1960FBSL vs RN65D1960FB14 |