Part Details for RN70E2003FRSL by Vishay Intertechnologies
Overview of RN70E2003FRSL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70E2003FRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25P8749
|
Newark | Cmf-70 200K 1% T-9 Rn70E2003F Rsl |Vishay RN70E2003FRSL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 / $2.1200 | Buy Now |
DISTI #
RN70E2003FRSL
|
Avnet Americas | RES MTLFLM CMF-70 200K 1% T-9 RN70E2003F RSL - Tape and Reel (Alt: RN70E2003FRSL) Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.8167 / $2.1094 | Buy Now |
DISTI #
RN70E2003FRSL
|
Avnet Americas | RES MTLFLM CMF-70 200K 1% T-9 RN70E2003F RSL - Tape and Reel (Alt: RN70E2003FRSL) Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.8167 / $2.1094 | Buy Now |
DISTI #
RN70E2003FRSL
|
Avnet Americas | RES MTLFLM CMF-70 200K 1% T-9 RN70E2003F RSL - Tape and Reel (Alt: RN70E2003FRSL) Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.8167 / $2.1094 | Buy Now |
Part Details for RN70E2003FRSL
RN70E2003FRSL CAD Models
RN70E2003FRSL Part Data Attributes
|
RN70E2003FRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN70E2003FRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 200000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RN70E2003FRSL
This table gives cross-reference parts and alternative options found for RN70E2003FRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN70E2003FRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN70E2003FB14 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70E2003FRSL vs RN70E2003FB14 |