Part Details for RN70E2370FR36 by Vishay Intertechnologies
Overview of RN70E2370FR36 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70E2370FR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4804
|
Newark | Cmf-70 237 1% T-9 Rn70E2370F R36 |Vishay RN70E2370FR36 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
RN70E2370FR36
|
Avnet Americas | Resistor Precision Metal Film 237Ohm 1% 3/4W ±25ppm/°C Axial Leaded Through Hole T/R - Tape and Reel (Alt: RN70E2370FR36) Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.6804 / $1.7493 | Buy Now |
DISTI #
RN70E2370FR36
|
Avnet Americas | Resistor Precision Metal Film 237Ohm 1% 3/4W ±25ppm/°C Axial Leaded Through Hole T/R - Tape and Reel (Alt: RN70E2370FR36) Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.6804 / $1.7493 | Buy Now |
Part Details for RN70E2370FR36
RN70E2370FR36 CAD Models
RN70E2370FR36 Part Data Attributes:
|
RN70E2370FR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN70E2370FR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 237ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |