Part Details for RN731JTTD1210B25 by KOA Speer Electronics Inc
Overview of RN731JTTD1210B25 by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731JTTD1210B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 4000 |
|
$0.1331 / $0.5119 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.063W, 121OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 3200 |
|
$0.1775 / $0.6825 | Buy Now |
DISTI #
RN731JTTD1210B25
|
TTI | Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R1JTTD1210B25 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19000 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for RN731JTTD1210B25
RN731JTTD1210B25 CAD Models
RN731JTTD1210B25 Part Data Attributes:
|
RN731JTTD1210B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD1210B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 121ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD1210B25
This table gives cross-reference parts and alternative options found for RN731JTTD1210B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD1210B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-AY-1210EAS | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RN731JTTD1210B25 vs CRT0603-AY-1210EAS |
P0603E1210BBPD | Fixed Resistor, Thin Film, 0.125W, 121ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD1210B25 vs P0603E1210BBPD |
CRT0603-BY-1210ELF | Fixed Resistor, Thin Film, 0.1W, 121ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RN731JTTD1210B25 vs CRT0603-BY-1210ELF |
TP0325B1210R4E | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN731JTTD1210B25 vs TP0325B1210R4E |
P0603E1210BNPA | Fixed Resistor, Thin Film, 0.125W, 121ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD1210B25 vs P0603E1210BNPA |
RTX031210BDTP | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN731JTTD1210B25 vs RTX031210BDTP |
RP73F1J121RBTDG | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN731JTTD1210B25 vs RP73F1J121RBTDG |
P0603E1210BNPT | Fixed Resistor, Thin Film, 0.125W, 121ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD1210B25 vs P0603E1210BNPT |
AMF0603121R0.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD1210B25 vs AMF0603121R0.05%25PPM/KKP20 |
AMF0603121R0.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD1210B25 vs AMF0603121R0.05%25PPM/KNP5 |